


3.0SMI14A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI14ATR-ND - Tape & Reel (TR) 1655-3.0SMI14ACT-ND - Cut Tape (CT) 1655-3.0SMI14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI14A |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,19130 Kč | 819,13 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 5,69298 Kč | 5 692,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91962 Kč | 14 758,86 Kč |
| 6 000 | 4,53011 Kč | 27 180,66 Kč |
| 9 000 | 4,33165 Kč | 38 984,85 Kč |
| 15 000 | 4,10868 Kč | 61 630,20 Kč |
| 21 000 | 3,98174 Kč | 83 616,54 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

