Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3.0SMCJ14A-13 | |
|---|---|
DigiKey Part Number | 3.0SMCJ14A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ14A-13 |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ14A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3500pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96001 Kč | 14 880,03 Kč |
| 6 000 | 4,57039 Kč | 27 422,34 Kč |
| 9 000 | 4,37190 Kč | 39 347,10 Kč |
| 15 000 | 4,17073 Kč | 62 560,95 Kč |
| Unit Price without VAT: | 4,96001 Kč |
|---|---|
| Unit Price with VAT: | 6,00161 Kč |





