Direct



SMDJ14A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ14A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ14A/TR13CT-ND - Cut Tape (CT) 13-SMDJ14A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ14A/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,23858 Kč | 2 619,29 Kč |
| 1 000 | 4,71111 Kč | 4 711,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,74142 Kč | 11 224,26 Kč |
| 6 000 | 3,42873 Kč | 20 572,38 Kč |
| 9 000 | 3,26937 Kč | 29 424,33 Kč |
| 15 000 | 3,09028 Kč | 46 354,20 Kč |
| 21 000 | 2,98426 Kč | 62 669,46 Kč |
| 30 000 | 2,97514 Kč | 89 254,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




