1N6283A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 000
Unit Price: 14,98000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2 700
Unit Price: 8,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 957
Unit Price: 11,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 434
Unit Price: 7,91000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 765
Unit Price: 12,48000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 238
Unit Price: 10,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 741
Unit Price: 8,95000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,52643 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,97723 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12
Unit Price: 11,65000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,08646 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,28960 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,28960 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,28960 Kč
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6283A-E3/51

DigiKey Part Number
1N6283A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6283A-E3/51
Description
TVS DIODE 28.2VWM 45.7VC 1.5KE
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types