Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Through Hole DO-201AD
SB540-E3/51

1N5822-E3/54

DigiKey Part Number
1N5822-E3/54GITR-ND - Tape & Reel (TR)
1N5822-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5822-E3/54
Description
DIODE SCHOTTKY 40V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5822-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,68530 Kč768,53 Kč
5005,88112 Kč2 940,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4005,05152 Kč7 072,13 Kč
2 8004,60126 Kč12 883,53 Kč
4 2004,37178 Kč18 361,48 Kč
7 0004,11387 Kč28 797,09 Kč
9 8003,96108 Kč38 818,58 Kč
14 0003,81264 Kč53 376,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč