
1N5235B-TAP | |
|---|---|
DigiKey Part Number | 1N5235B-TAPGICT-ND - Cut Tape (CT) 1N5235B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5235B-TAP |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235B | onsemi | 5 446 | 1N5235BFS-ND | 1,50000 Kč | Direct |
| 1N754A | Microchip Technology | 64 | 1N754AMS-ND | 18,99000 Kč | Direct |
| BZX79-C6V8,113 | Nexperia USA Inc. | 7 916 | 1727-2120-1-ND | 1,31000 Kč | Similar |
| BZX79-C6V8,133 | Nexperia USA Inc. | 19 747 | 1727-1925-1-ND | 1,31000 Kč | Similar |
| BZX79-C6V8,143 | Nexperia USA Inc. | 190 | 1727-4682-1-ND | 1,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,98540 Kč | 398,54 Kč |
| 500 | 2,98004 Kč | 1 490,02 Kč |
| 1 000 | 2,65499 Kč | 2 654,99 Kč |
| 2 000 | 2,38107 Kč | 4 762,14 Kč |
| 5 000 | 2,08409 Kč | 10 420,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90040 Kč | 19 004,00 Kč |
| 20 000 | 1,74585 Kč | 34 917,00 Kč |
| 30 000 | 1,66711 Kč | 50 013,30 Kč |
| 50 000 | 1,57864 Kč | 78 932,00 Kč |
| 70 000 | 1,52625 Kč | 106 837,50 Kč |
| 100 000 | 1,47534 Kč | 147 534,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

