
BZX79-C6V8,113 | |
|---|---|
DigiKey Part Number | 1727-2120-2-ND - Tape & Reel (TR) 1727-2120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C6V8,113 |
Description | DIODE ZENER 6.8V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C6V8,113 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C6V8 | onsemi | 63 284 | BZX79C6V8-ND | 4,41000 Kč | Direct |
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | 221,32000 Kč | Similar |
| 1N753A-1 | Microchip Technology | 950 | 1N753A-1-ND | 42,42000 Kč | Similar |
| BZX79C6V8-T50A | onsemi | 14 738 | BZX79C6V8-T50ACT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 500 | 0,82690 Kč | 413,45 Kč |
| 1 000 | 0,72338 Kč | 723,38 Kč |
| 2 000 | 0,63603 Kč | 1 272,06 Kč |
| 5 000 | 0,54103 Kč | 2 705,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 20 000 | 0,43236 Kč | 8 647,20 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| 70 000 | 0,36158 Kč | 25 310,60 Kč |
| 100 000 | 0,34515 Kč | 34 515,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

