Parametric Equivalent
Similar
Similar

1N5226C-TR | |
|---|---|
DigiKey Part Number | 1N5226C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5226C-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,14663 Kč | 64 398,90 Kč |
| 60 000 | 2,03681 Kč | 122 208,60 Kč |
| Unit Price without VAT: | 2,14663 Kč |
|---|---|
| Unit Price with VAT: | 2,59742 Kč |








