
1N5059TR | |
---|---|
DigiKey Part Number | 1N5059TR-ND - Tape & Reel (TR) 1N5059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5059TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 4,66600 Kč | 46,66 Kč |
100 | 4,55760 Kč | 455,76 Kč |
500 | 4,20682 Kč | 2 103,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,46990 Kč | 17 349,50 Kč |
10 000 | 3,43695 Kč | 34 369,50 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |