Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934GPE-E3/54

DigiKey Part Number
112-1N4934GPE-E3/54TR-ND - Tape & Reel (TR)
112-1N4934GPE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4934GPE-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52B-TRVishay General Semiconductor - Diodes Division0BYT52B-TR-ND13,12637 KčMFR Recommended
1N4002-GComchip Technology4 568641-2016-1-ND4,41000 KčSimilar
1N4934-TDiodes Incorporated39 2741N4934DICT-ND4,41000 KčSimilar
1N4934Gonsemi7 3881N4934GOS-ND5,04000 KčSimilar
1N4934G-TDiodes Incorporated1 1421N4934G-TDICT-ND7,77000 KčSimilar
In-Stock: 10 985
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,83800 Kč218,38 Kč
10014,53900 Kč1 453,90 Kč
50011,40864 Kč5 704,32 Kč
1 00010,40094 Kč10 400,94 Kč
2 0009,55325 Kč19 106,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5008,55210 Kč47 036,55 Kč
11 0007,99884 Kč87 987,24 Kč
16 5007,71716 Kč127 333,14 Kč
27 5007,56715 Kč208 096,62 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč