
| 1N4448TAP | |
|---|---|
| DigiKey Part Number | 1N4448TAPGICT-ND - Cut Tape (CT) 1N4448TAPGITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1N4448TAP | 
| Description | DIODE STANDARD 75V 150MA DO204AH | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 75 V 150mA Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1N4448TAP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 75 V | |
| Current - Average Rectified (Io) | 150mA | |
| Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Reverse Recovery Time (trr) | 8 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Operating Temperature - Junction | 175°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč | 
| 10 | 1,41500 Kč | 14,15 Kč | 
| 100 | 0,87800 Kč | 87,80 Kč | 
| 500 | 0,59796 Kč | 298,98 Kč | 
| 1 000 | 0,57882 Kč | 578,82 Kč | 
| 2 000 | 0,55906 Kč | 1 118,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,39927 Kč | 3 992,70 Kč | 
| 20 000 | 0,39271 Kč | 7 854,20 Kč | 
| Unit Price without VAT: | 2,29000 Kč | 
|---|---|
| Unit Price with VAT: | 2,77090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic