Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C10-TAP

DigiKey Part Number
BZX55C10-TAPGICT-ND - Cut Tape (CT)
BZX55C10-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C10-TAP
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BZX55C10-TAP Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,19400 Kč61,94 Kč
1003,91460 Kč391,46 Kč
5002,92520 Kč1 462,60 Kč
1 0002,60569 Kč2 605,69 Kč
2 0002,33634 Kč4 672,68 Kč
5 0002,04442 Kč10 222,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,86379 Kč18 637,90 Kč
20 0001,71185 Kč34 237,00 Kč
30 0001,63443 Kč49 032,90 Kč
50 0001,54743 Kč77 371,50 Kč
70 0001,49593 Kč104 715,10 Kč
100 0001,44587 Kč144 587,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč