1N4148W-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 055
Unit Price: 10,08000 Kč
Datasheet
Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-HG3-08

DigiKey Part Number
1N4148W-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148W-HG3-08
Description
DIODE STANDARD 75V 150MA SOD123
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types