


1N4148W-HG3_A-08 | |
---|---|
DigiKey Part Number | 112-1N4148W-HG3_A-08TR-ND - Tape & Reel (TR) 112-1N4148W-HG3_A-08CT-ND - Cut Tape (CT) 112-1N4148W-HG3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-HG3_A-08 |
Description | SWITCHING DIODE GENPURP SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,12400 Kč | 41,24 Kč |
100 | 2,40790 Kč | 240,79 Kč |
500 | 1,77764 Kč | 888,82 Kč |
1 000 | 1,57329 Kč | 1 573,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,31285 Kč | 3 938,55 Kč |
6 000 | 1,18134 Kč | 7 088,04 Kč |
9 000 | 1,11429 Kč | 10 028,61 Kč |
15 000 | 1,02917 Kč | 15 437,55 Kč |
21 000 | 0,99418 Kč | 20 877,78 Kč |
30 000 | 0,95073 Kč | 28 521,90 Kč |
75 000 | 0,94390 Kč | 70 792,50 Kč |
150 000 | 0,79642 Kč | 119 463,00 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |