Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-123
SOD 123

1N4148W-HG3_A-08

DigiKey Part Number
112-1N4148W-HG3_A-08TR-ND - Tape & Reel (TR)
112-1N4148W-HG3_A-08CT-ND - Cut Tape (CT)
112-1N4148W-HG3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-HG3_A-08
Description
SWITCHING DIODE GENPURP SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,13100 Kč61,31 Kč
1003,87200 Kč387,20 Kč
5002,89268 Kč1 446,34 Kč
1 0002,57603 Kč2 576,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17287 Kč6 518,61 Kč
6 0001,96958 Kč11 817,48 Kč
9 0001,86591 Kč16 793,19 Kč
15 0001,74936 Kč26 240,40 Kč
21 0001,68035 Kč35 287,35 Kč
30 0001,61324 Kč48 397,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč