DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148-TAP

DigiKey Part Number
1N4148-TAPCT-ND - Cut Tape (CT)
1N4148-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148-TAP
Description
DIODE STANDARD 75V 300MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4148-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,97800 Kč9,78 Kč
1000,72610 Kč72,61 Kč
5000,66538 Kč332,69 Kč
1 0000,65664 Kč656,64 Kč
2 0000,58975 Kč1 179,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,39927 Kč3 992,70 Kč
20 0000,39531 Kč7 906,20 Kč
30 0000,38121 Kč11 436,30 Kč
50 0000,34282 Kč17 141,00 Kč
70 0000,31910 Kč22 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč