Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004E-E3/53

DigiKey Part Number
112-1N4004E-E3/53CT-ND - Cut Tape (CT)
112-1N4004E-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004E-E3/53
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004-TPMCC (Micro Commercial Components)52 9921N4004-TPMSCT-ND4,41000 KčSimilar
1N5616Microchip Technology7691N5616-ND64,88000 KčSimilar
1N5617Microchip Technology6081N5617-ND90,29000 KčSimilar
1N647-1Microchip Technology2 3311N647-1-ND33,60000 KčSimilar
MURA240T3Gonsemi11 552MURA240T3GOSCT-ND15,54000 KčSimilar
In-Stock: 14 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,84210 Kč484,21 Kč
5003,64400 Kč1 822,00 Kč
1 0003,25721 Kč3 257,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0002,76516 Kč8 295,48 Kč
6 0002,51707 Kč15 102,42 Kč
9 0002,39062 Kč21 515,58 Kč
15 0002,24852 Kč33 727,80 Kč
21 0002,16434 Kč45 451,14 Kč
30 0002,08253 Kč62 475,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč