




T9GV5L14-12 | |
|---|---|
DigiKey Part Number | PB2355-ND |
Manufacturer | |
Manufacturer Product Number | T9GV5L14-12 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9GV5L14-12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 113,15800 Kč | 1 131,58 Kč |
| 30 | 107,08967 Kč | 3 212,69 Kč |
| 50 | 104,36840 Kč | 5 218,42 Kč |
| 100 | 100,79040 Kč | 10 079,04 Kč |
| 250 | 96,24224 Kč | 24 060,56 Kč |
| 500 | 92,93630 Kč | 46 468,15 Kč |
| 1 000 | 89,74167 Kč | 89 741,67 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |





