Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1.5SMC8.2A-E3/57T | |
|---|---|
DigiKey Part Number  | 1.5SMC8.2A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC8.2A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC8.2A-E3/57TGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5SMC8.2A-E3/57T  | 
Description  | TVS DIODE 7.02VWM 12.1V DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.1V Clamp 124A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.02V  | |
Voltage - Breakdown (Min)  | 7.79V  | |
Voltage - Clamping (Max) @ Ipp  | 12.1V  | |
Current - Peak Pulse (10/1000µs)  | 124A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč | 
| 10 | 11,31800 Kč | 113,18 Kč | 
| 100 | 7,33410 Kč | 733,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 4,14039 Kč | 3 519,33 Kč | 
| 1 700 | 3,45636 Kč | 5 875,81 Kč | 
| Unit Price without VAT: | 18,10000 Kč | 
|---|---|
| Unit Price with VAT: | 21,90100 Kč | 







