5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ7.0A

DigiKey Part Number
SMCJ7.0ABTR-ND - Tape & Reel (TR)
SMCJ7.0ABCT-ND - Cut Tape (CT)
SMCJ7.0ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ7.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
107,88500 Kč78,85 Kč
1006,28340 Kč628,34 Kč
5005,49278 Kč2 746,39 Kč
1 0004,53571 Kč4 535,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,93233 Kč11 796,99 Kč
6 0003,72427 Kč22 345,62 Kč
9 0003,40698 Kč30 662,82 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč