Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1.5SMC8.2A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC8.2A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2A-AT/7 |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,96854 Kč | 1 984,27 Kč |
| 1 000 | 3,60381 Kč | 3 603,81 Kč |
| 1 500 | 3,41593 Kč | 5 123,89 Kč |
| 2 500 | 3,20329 Kč | 8 008,23 Kč |
| 3 500 | 3,07643 Kč | 10 767,51 Kč |
| 5 000 | 2,95262 Kč | 14 763,10 Kč |
| 12 500 | 2,67888 Kč | 33 486,00 Kč |
| 25 000 | 2,59373 Kč | 64 843,25 Kč |
| Unit Price without VAT: | 3,96854 Kč |
|---|---|
| Unit Price with VAT: | 4,80193 Kč |








