
1.5SMC8.2A | |
|---|---|
DigiKey Part Number | 18-1.5SMC8.2ATR-ND - Tape & Reel (TR) 18-1.5SMC8.2ACT-ND - Cut Tape (CT) 18-1.5SMC8.2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2A |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC8.2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,99000 Kč | 79,90 Kč |
| 100 | 7,19890 Kč | 719,89 Kč |
| 500 | 5,88810 Kč | 2 944,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62850 Kč | 13 885,50 Kč |
| 6 000 | 4,35324 Kč | 26 119,44 Kč |
| 9 000 | 4,16120 Kč | 37 450,80 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

