
1.5SMC6.8A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC6.8A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC6.8A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC6.8A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A-E3/57T |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 100 | 6,44130 Kč | 644,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,15725 Kč | 4 383,66 Kč |
| 1 700 | 5,00259 Kč | 8 504,40 Kč |
| 2 550 | 4,95096 Kč | 12 624,95 Kč |
| 4 250 | 4,85814 Kč | 20 647,09 Kč |
| 5 950 | 4,76530 Kč | 28 353,53 Kč |
| 8 500 | 3,49692 Kč | 29 723,82 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |




