
1.5SMC6.8A | |
|---|---|
DigiKey Part Number | 1.5SMC6.8ABBTR-ND - Tape & Reel (TR) 1.5SMC6.8ABBCT-ND - Cut Tape (CT) 1.5SMC6.8ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 4,21926 Kč | 2 109,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36605 Kč | 13 098,15 Kč |
| 6 000 | 4,01178 Kč | 24 070,68 Kč |
| 9 000 | 3,83131 Kč | 34 481,79 Kč |
| 15 000 | 3,62853 Kč | 54 427,95 Kč |
| 21 000 | 3,50843 Kč | 73 677,03 Kč |
| 30 000 | 3,44694 Kč | 103 408,20 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




