0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP5931L5000FEA

DigiKey Part Number
541-10016-2-ND - Tape & Reel (TR)
541-10016-1-ND - Cut Tape (CT)
541-10016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP5931L5000FEA
Description
RES SMD 500 UOHM 1% 10W 5931
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP5931L5000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1052,07500 Kč520,75 Kč
2545,19600 Kč1 129,90 Kč
5040,89580 Kč2 044,79 Kč
10037,23580 Kč3 723,58 Kč
25033,22556 Kč8 306,39 Kč
50030,71798 Kč15 358,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,08880 Kč46 633,20 Kč
3 00029,25721 Kč87 771,63 Kč
4 50028,31683 Kč127 425,74 Kč
7 50027,25316 Kč204 398,70 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč