
PEWM5930DL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930DL500K9TR-ND - Tape & Reel (TR) 4506-PEWM5930DL500K9CT-ND - Cut Tape (CT) 4506-PEWM5930DL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930DL500K9 |
Description | RES 0.0005 OHM 0.5% 10W 5930 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 10W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 5930 (1575 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,20240 Kč | 380,06 Kč |
| 50 | 13,95940 Kč | 697,97 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 250 | 11,96888 Kč | 2 992,22 Kč |
| 500 | 11,38806 Kč | 5 694,03 Kč |
| 1 000 | 10,92631 Kč | 10 926,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,55843 Kč | 21 116,86 Kč |
| 4 000 | 10,26556 Kč | 41 062,24 Kč |
| 6 000 | 10,12272 Kč | 60 736,32 Kč |
| 10 000 | 9,96777 Kč | 99 677,70 Kč |
| 14 000 | 9,87900 Kč | 138 306,00 Kč |
| 20 000 | 9,79501 Kč | 195 900,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

