


PU5931FKNPA0U5L | |
|---|---|
DigiKey Part Number | YAG4099TR-ND - Tape & Reel (TR) YAG4099CT-ND - Cut Tape (CT) YAG4099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKNPA0U5L |
Description | RES SMD 500 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKNPA0U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.054" (1.36mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 34,48000 Kč | 344,80 Kč |
| 25 | 29,78160 Kč | 744,54 Kč |
| 50 | 26,83460 Kč | 1 341,73 Kč |
| 100 | 24,32960 Kč | 2 432,96 Kč |
| 250 | 21,58636 Kč | 5 396,59 Kč |
| 500 | 19,86952 Kč | 9 934,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,66179 Kč | 26 492,69 Kč |
| 3 000 | 16,53562 Kč | 49 606,86 Kč |
| 4 500 | 15,95726 Kč | 71 807,67 Kč |
| 7 500 | 15,43277 Kč | 115 745,77 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |

