MFR Recommended
Similar

WSK1216L3000FEA | |
|---|---|
DigiKey Part Number | 541-WSK1216L3000FEATR-ND - Tape & Reel (TR) 541-WSK1216L3000FEACT-ND - Cut Tape (CT) 541-WSK1216L3000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1216L3000FEA |
Description | WSK-1216 .0003 1% EA E3 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 18,42800 Kč | 460,70 Kč |
| 50 | 16,52960 Kč | 826,48 Kč |
| 100 | 14,91910 Kč | 1 491,91 Kč |
| 250 | 13,15064 Kč | 3 287,66 Kč |
| 500 | 12,04404 Kč | 6 022,02 Kč |
| 1 000 | 11,10374 Kč | 11 103,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,51118 Kč | 21 022,36 Kč |
| 4 000 | 9,81919 Kč | 39 276,76 Kč |
| 6 000 | 9,46380 Kč | 56 782,80 Kč |
| 10 000 | 9,06183 Kč | 90 618,30 Kč |
| 14 000 | 8,82236 Kč | 123 513,04 Kč |
| 20 000 | 8,58841 Kč | 171 768,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



