New Product
0.3 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS4C-1216T-L300F

DigiKey Part Number
118-CSS4C-1216T-L300FTR-ND - Tape & Reel (TR)
118-CSS4C-1216T-L300FCT-ND - Cut Tape (CT)
118-CSS4C-1216T-L300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4C-1216T-L300F
Description
CSS4C-1216T-L300F
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.150" L x 0.122" W (3.81mm x 3.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,90100 Kč139,01 Kč
5010,84340 Kč542,17 Kč
1009,90270 Kč990,27 Kč
5008,31100 Kč4 155,50 Kč
1 0007,81903 Kč7 819,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,21113 Kč21 633,39 Kč
6 0006,91349 Kč41 480,94 Kč
9 0006,76441 Kč60 879,69 Kč
15 0006,59915 Kč98 987,25 Kč
21 0006,50253 Kč136 553,13 Kč
30 0006,40954 Kč192 286,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč