
PEWM1216FL300K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM1216FL300K9TR-ND - Tape & Reel (TR) 4506-PEWM1216FL300K9CT-ND - Cut Tape (CT) 4506-PEWM1216FL300K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM1216FL300K9 |
Description | 0.0003 OHMS 1% 10W 100PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.157" W (3.00mm x 4.00mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 17,59640 Kč | 439,91 Kč |
| 50 | 16,22720 Kč | 811,36 Kč |
| 100 | 15,13960 Kč | 1 513,96 Kč |
| 250 | 14,03592 Kč | 3 508,98 Kč |
| 500 | 13,39630 Kč | 6 698,15 Kč |
| 1 000 | 12,88689 Kč | 12 886,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,28362 Kč | 36 850,86 Kč |
| 6 000 | 12,00102 Kč | 72 006,12 Kč |
| 9 000 | 11,86310 Kč | 106 767,90 Kč |
| 15 000 | 11,71345 Kč | 175 701,75 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

