500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
TMC050500R0FE02
TMC050500R0FE02

TMC050500R0FE02

DigiKey Part Number
TMC50-500-ND
Manufacturer
Manufacturer Product Number
TMC050500R0FE02
Description
RES CHAS MNT 500 OHM 1% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC050500R0FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
500 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NH050500R0FE02Vishay Dale60541-NH050500R0FE02-ND382,70000 KčParametric Equivalent
RH050500R0FC02Vishay Dale69RHD-500-ND343,91000 KčParametric Equivalent
RH050500R0FE02Vishay Dale85RHRD-500-ND356,84000 KčParametric Equivalent
UAL50-500RF8Riedon products by Bourns316696-1473-ND176,65000 KčDirect
850F500EOhmite229850F500E-ND263,61000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,30000 Kč870,30 Kč
10629,54400 Kč6 295,44 Kč
25564,50000 Kč14 112,50 Kč
50523,81920 Kč26 190,96 Kč
100489,25960 Kč48 925,96 Kč
250451,43732 Kč112 859,33 Kč
Unit Price without VAT:870,30000 Kč
Unit Price with VAT:1 053,06300 Kč