
RH050500R0FC02 | |
|---|---|
DigiKey Part Number | RHD-500-ND |
Manufacturer | |
Manufacturer Product Number | RH050500R0FC02 |
Description | RES CHAS MNT 500 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH050500R0FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,91000 Kč | 343,91 Kč |
| 10 | 241,42300 Kč | 2 414,23 Kč |
| 25 | 213,71880 Kč | 5 342,97 Kč |
| 50 | 196,37960 Kč | 9 818,98 Kč |
| 100 | 181,64510 Kč | 18 164,51 Kč |
| 250 | 165,51760 Kč | 41 379,40 Kč |
| 500 | 155,43188 Kč | 77 715,94 Kč |
| 1 000 | 146,86735 Kč | 146 867,35 Kč |
| Unit Price without VAT: | 343,91000 Kč |
|---|---|
| Unit Price with VAT: | 416,13110 Kč |

