
850F500E | |
|---|---|
DigiKey Part Number | 850F500E-ND |
Manufacturer | |
Manufacturer Product Number | 850F500E |
Description | RES CHAS MNT 500 OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F500E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.938" L x 1.156" W (49.23mm x 29.36mm) |
Resistance 500 Ohms | Height - Seated (Max) 0.620" (15.75mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC050500R0FE02 | Vishay Dale | 2 | TMC50-500-ND | 32,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 183,63300 Kč | 1 836,33 Kč |
| 30 | 158,22367 Kč | 4 746,71 Kč |
| 50 | 148,46620 Kč | 7 423,31 Kč |
| 100 | 136,96640 Kč | 13 696,64 Kč |
| 250 | 124,37636 Kč | 31 094,09 Kč |
| 500 | 116,50342 Kč | 58 251,71 Kč |
| 1 000 | 109,81839 Kč | 109 818,39 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |

