TMC02520R00FE02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 27
Unit Price: 287,67000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19
Unit Price: 227,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30
Unit Price: 238,75000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 204,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 102
Unit Price: 109,61000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 87
Unit Price: 132,08000 Kč
Datasheet

Parametric Equivalent


Ohmite
In Stock: 8
Unit Price: 278,64000 Kč
Datasheet
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
TMC02520R00FE02
TMC02520R00FE02

TMC02520R00FE02

DigiKey Part Number
TMC25-20-ND
Manufacturer
Manufacturer Product Number
TMC02520R00FE02
Description
RES CHAS MNT 20 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC02520R00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25688,44880 Kč17 211,22 Kč
Unit Price without VAT:688,44880 Kč
Unit Price with VAT:833,02305 Kč