


RH02520R00FC02 | |
|---|---|
DigiKey Part Number | RHC-20-ND |
Manufacturer | |
Manufacturer Product Number | RH02520R00FC02 |
Description | RES CHAS MNT 20 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02520R00FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 10 | 157,82100 Kč | 1 578,21 Kč |
| 25 | 138,90600 Kč | 3 472,65 Kč |
| 50 | 127,06300 Kč | 6 353,15 Kč |
| 100 | 117,00720 Kč | 11 700,72 Kč |
| 250 | 105,99456 Kč | 26 498,64 Kč |
| 500 | 99,10678 Kč | 49 553,39 Kč |
| 1 000 | 93,25884 Kč | 93 258,84 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |

