TFPT0805L5001FV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,18299 Kč
Datasheet
PTC Thermistor 5 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 5 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L5001FV

DigiKey Part Number
541-1201-2-ND - Tape & Reel (TR)
541-1201-1-ND - Cut Tape (CT)
541-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L5001FV
Description
SENSOR PTC 5KOHM 1% 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PTC Thermistor 5 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L5001FV Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 125°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance @ 25°C
5 kOhms
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFPT0805L5001FMVishay Dale0TFPT0805L5001FM-ND11,18299 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
525,15600 Kč125,78 Kč
1023,91700 Kč239,17 Kč
2522,43440 Kč560,86 Kč
5021,43060 Kč1 071,53 Kč
10020,51290 Kč2 051,29 Kč
50018,66722 Kč9 333,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,63496 Kč17 634,96 Kč
2 00017,01773 Kč34 035,46 Kč
3 00016,68081 Kč50 042,43 Kč
5 00016,27979 Kč81 398,95 Kč
7 00016,02921 Kč112 204,47 Kč
10 00015,77487 Kč157 748,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč