Parametric Equivalent




TFPT0805L5001FM | |
|---|---|
DigiKey Part Number | TFPT0805L5001FM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT0805L5001FM |
Description | SENSOR PTC 5KOHM 1% 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 5 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 5 kOhms | Supplier Device Package 0805 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT0805L5001FV | Vishay Dale | 0 | 541-1201-1-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,18299 Kč | 55 914,95 Kč |
| Unit Price without VAT: | 11,18299 Kč |
|---|---|
| Unit Price with VAT: | 13,53142 Kč |


