
RS02B500R0FE70 | |
|---|---|
DigiKey Part Number | RSB-500RTR-ND - Tape & Reel (TR) RSB-500RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B500R0FE70 |
Description | RES 500 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B500R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02B500R0FE12 | Vishay Dale | 362 | 541-NS02B500R0FE12-ND | 114,23000 Kč | Parametric Equivalent |
| RS02B500R0FB12 | Vishay Dale | 355 | 541-RS02B500R0FB12-ND | 65,93000 Kč | Parametric Equivalent |
| RS02B500R0FE12 | Vishay Dale | 1 | 541-RS02B500R0FE12-ND | 73,28000 Kč | Parametric Equivalent |
| 43F500E | Ohmite | 938 | 43F500E-ND | 45,99000 Kč | Similar |
| WW3FT500R | Stackpole Electronics Inc | 1 602 | WW3FT500RCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 28,03640 Kč | 700,91 Kč |
| 50 | 25,24800 Kč | 1 262,40 Kč |
| 100 | 22,87940 Kč | 2 287,94 Kč |
| 250 | 20,28240 Kč | 5 070,60 Kč |
| 500 | 18,65798 Kč | 9 328,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,99566 Kč | 26 995,66 Kč |
| 2 000 | 25,26847 Kč | 50 536,94 Kč |
| 3 000 | 24,38127 Kč | 73 143,81 Kč |
| 5 000 | 23,37804 Kč | 116 890,20 Kč |
| 7 000 | 22,78028 Kč | 159 461,96 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

