500 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B500R0FE12

DigiKey Part Number
541-NS02B500R0FE12-ND
Manufacturer
Manufacturer Product Number
NS02B500R0FE12
Description
NS-2B 500 1% E12 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1077,52500 Kč775,25 Kč
2567,61360 Kč1 690,34 Kč
5061,40660 Kč3 070,33 Kč
10056,12770 Kč5 612,77 Kč
30049,33970 Kč14 801,91 Kč
50046,73356 Kč23 366,78 Kč
1 00043,66324 Kč43 663,24 Kč
5 00038,20229 Kč191 011,45 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč