500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT500R

DigiKey Part Number
WW3FT500RTR-ND - Tape & Reel (TR)
WW3FT500RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT500R
Description
RES 500 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,56000 Kč21,56 Kč
1013,55100 Kč135,51 Kč
2510,37240 Kč259,31 Kč
5010,10140 Kč505,07 Kč
1009,67440 Kč967,44 Kč
2508,48116 Kč2 120,29 Kč
5007,73544 Kč3 867,72 Kč
1 0006,97003 Kč6 970,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,57008 Kč13 140,16 Kč
4 0006,05782 Kč24 231,28 Kč
6 0005,86927 Kč35 215,62 Kč
10 0005,66669 Kč56 666,90 Kč
14 0005,46722 Kč76 541,08 Kč
20 0005,29006 Kč105 801,20 Kč
24 0005,21587 Kč125 180,88 Kč
Manufacturers Standard Package
Unit Price without VAT:21,56000 Kč
Unit Price with VAT:26,08760 Kč