Parametric Equivalent
Parametric Equivalent

RS01A330R0FE70 | |
|---|---|
DigiKey Part Number | RS01A330R0FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A330R0FE70 |
Description | RES 330 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A330R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A330R0FE12 | Vishay Dale | 65 | 541-RS01A330R0FE12-ND | 81,05000 Kč | Parametric Equivalent |
| RS01A330R0FS70 | Vishay Dale | 0 | RSA-330TR-ND | 32,30731 Kč | Parametric Equivalent |
| WHB330FET | Ohmite | 867 | 273-WHB330FETCT-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,59017 Kč | 29 590,17 Kč |
| Unit Price without VAT: | 29,59017 Kč |
|---|---|
| Unit Price with VAT: | 35,80411 Kč |



