
RS01A330R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A330R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A330R0FE12 |
Description | RS-1A 330 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| 25 | 47,33800 Kč | 1 183,45 Kč |
| 50 | 42,83600 Kč | 2 141,80 Kč |
| 100 | 39,01430 Kč | 3 901,43 Kč |
| 300 | 34,09517 Kč | 10 228,55 Kč |
| 500 | 32,20590 Kč | 16 102,95 Kč |
| 1 000 | 29,98073 Kč | 29 980,73 Kč |
| 5 000 | 26,02198 Kč | 130 109,90 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

