


WHB330FET | |
|---|---|
DigiKey Part Number | 273-WHB330FETTR-ND - Tape & Reel (TR) 273-WHB330FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB330FET |
Description | RES 330 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB330FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 26,11100 Kč | 261,11 Kč |
| 25 | 22,47400 Kč | 561,85 Kč |
| 50 | 20,20060 Kč | 1 010,03 Kč |
| 100 | 18,26730 Kč | 1 826,73 Kč |
| 250 | 16,14800 Kč | 4 037,00 Kč |
| 500 | 14,82116 Kč | 7 410,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,69372 Kč | 13 693,72 Kč |
| 2 000 | 12,73614 Kč | 25 472,28 Kč |
| 3 000 | 12,24426 Kč | 36 732,78 Kč |
| 5 000 | 11,68792 Kč | 58 439,60 Kč |
| 7 000 | 11,35651 Kč | 79 495,57 Kč |
| 10 000 | 11,03271 Kč | 110 327,10 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

