
RS00510K00FB12 | |
|---|---|
DigiKey Part Number | 541-RS00510K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS00510K00FB12 |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS00510K00FB12 | Vishay Dale | 68 | 541-NS00510K00FB12-ND | 168,19000 Kč | Parametric Equivalent |
| NS00510K00FE12 | Vishay Dale | 97 | 541-NS00510K00FE12-ND | 155,18000 Kč | Parametric Equivalent |
| RS00510K00FE12 | Vishay Dale | 200 | 541-RS00510K00FE12-ND | 79,58000 Kč | Parametric Equivalent |
| RS00510K00FE73 | Vishay Dale | 1 935 | RSC-10KRCT-ND | 86,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 50 | 38,06520 Kč | 1 903,26 Kč |
| 100 | 35,61470 Kč | 3 561,47 Kč |
| 500 | 31,46676 Kč | 15 733,38 Kč |
| 1 000 | 30,18232 Kč | 30 182,32 Kč |
| 2 500 | 28,82555 Kč | 72 063,88 Kč |
| 5 000 | 28,00709 Kč | 140 035,45 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

