
NS00510K00FB12 | |
|---|---|
DigiKey Part Number | 541-NS00510K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS00510K00FB12 |
Description | NS-5 10K 1% B12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS00510K00FE12 | Vishay Dale | 97 | 541-NS00510K00FE12-ND | 155,18000 Kč | Parametric Equivalent |
| RS00510K00FB12 | Vishay Dale | 44 | 541-RS00510K00FB12-ND | 65,93000 Kč | Parametric Equivalent |
| RS00510K00FE12 | Vishay Dale | 200 | 541-RS00510K00FE12-ND | 79,58000 Kč | Parametric Equivalent |
| RS00510K00FE73 | Vishay Dale | 1 935 | RSC-10KRCT-ND | 86,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 115,57300 Kč | 1 155,73 Kč |
| 25 | 101,31960 Kč | 2 532,99 Kč |
| 50 | 92,38700 Kč | 4 619,35 Kč |
| 100 | 84,79830 Kč | 8 479,83 Kč |
| 300 | 75,03917 Kč | 22 511,75 Kč |
| 500 | 71,29282 Kč | 35 646,41 Kč |
| 1 000 | 66,87905 Kč | 66 879,05 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

