
RS00510K00FE73 | |
|---|---|
DigiKey Part Number | RSC-10KRTR-ND - Tape & Reel (TR) RSC-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00510K00FE73 |
Description | RES 10K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00510K00FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 50,79840 Kč | 1 269,96 Kč |
| 50 | 46,01080 Kč | 2 300,54 Kč |
| 100 | 41,94350 Kč | 4 194,35 Kč |
| 250 | 37,48816 Kč | 9 372,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,39464 Kč | 17 697,32 Kč |
| 1 000 | 32,97967 Kč | 32 979,67 Kč |
| 1 500 | 31,73932 Kč | 47 608,98 Kč |
| 2 500 | 30,33623 Kč | 75 840,57 Kč |
| 3 500 | 29,50039 Kč | 103 251,37 Kč |
| 5 000 | 28,68381 Kč | 143 419,05 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

