Upgrade
Upgrade
Upgrade

RN65C3243FB14 | |
|---|---|
DigiKey Part Number | RN65C3243FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C3243FB14 |
Description | RES 324K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C3243FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3243BR36 | Vishay Dale | 0 | RN65E3243BR36-ND | 33,95377 Kč | Upgrade |
| RN65E3243BRE6 | Vishay Dale | 0 | RN65E3243BRE6-ND | 33,95377 Kč | Upgrade |
| RN65E3243BRSL | Vishay Dale | 0 | RN65E3243BRSL-ND | 60,47004 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,66330 Kč | 9 866,33 Kč |
| Unit Price without VAT: | 98,66330 Kč |
|---|---|
| Unit Price with VAT: | 119,38259 Kč |


