RN65E3243BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 155,25710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,95377 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,95377 Kč
Datasheet
324 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E3243BRSL

DigiKey Part Number
RN65E3243BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E3243BRSL
Description
RES 324K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
324 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E3243BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E3243BBSLVishay Dale0RN65E3243BBSL-ND155,25710 KčParametric Equivalent
RN65E3243BR36Vishay Dale0RN65E3243BR36-ND33,95377 KčParametric Equivalent
RN65E3243BRE6Vishay Dale0RN65E3243BRE6-ND33,95377 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,47004 Kč30 235,02 Kč
Unit Price without VAT:60,47004 Kč
Unit Price with VAT:73,16875 Kč