Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E3243BR36 | |
|---|---|
DigiKey Part Number | RN65E3243BR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65E3243BR36 |
Description | RES 324K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E3243BR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3243BBSL | Vishay Dale | 0 | RN65E3243BBSL-ND | 155,25710 Kč | Parametric Equivalent |
| RN65E3243BRE6 | Vishay Dale | 0 | RN65E3243BRE6-ND | 33,95377 Kč | Parametric Equivalent |
| RN65E3243BRSL | Vishay Dale | 0 | RN65E3243BRSL-ND | 60,47004 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,95377 Kč | 84 884,43 Kč |
| Unit Price without VAT: | 33,95377 Kč |
|---|---|
| Unit Price with VAT: | 41,08406 Kč |


