RLR07C1273FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 62,51730 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,51730 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,06960 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,56638 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,58033 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,35352 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,19174 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,98969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,72972 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,28913 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,46515 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,83113 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,63853 Kč
Datasheet
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1273FSBSL

DigiKey Part Number
RLR07C1273FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1273FSBSL
Description
RES 127K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1273FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1273FPBSLVishay Dale0RLR07C1273FPBSL-ND72,99950 KčDirect
RLR07C1273FRB14Vishay Dale0RLR07C1273FRB14-ND62,51730 KčDirect
RLR07C1273FSB14Vishay Dale0RLR07C1273FSB14-ND62,51730 KčParametric Equivalent
RLR07C1273FSBSL23Vishay Dale0541-RLR07C1273FSBSL23-ND97,06960 KčParametric Equivalent
RLR07C1273FSR36Vishay Dale0RLR07C1273FSR36-ND12,56638 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10072,99950 Kč7 299,95 Kč
Manufacturers Standard Package
Unit Price without VAT:72,99950 Kč
Unit Price with VAT:88,32940 Kč